
DPH-101-R-C5 | |
|---|---|
DigiKey Part Number | 1110-2415-ND |
Manufacturer | |
Manufacturer Product Number | DPH-101-R-C5 |
Description | SENSOR PRESSURE 100KPA GAUGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Compound Female - M5, Male - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Port Size Female - M5, Male - 1/8" (3.18mm) BSPT |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure ±72.52PSI (±500kPa) |
Pressure Type Compound | Operating Temperature 0°C ~ 50°C |
Operating Pressure ±14.5PSI (±100kPa) | Package / Case Module |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,90000 € | 87,90 € |
| Unit Price without VAT: | 87,90000 € |
|---|---|
| Unit Price with VAT: | 104,60100 € |

