
DP5-C-ZP | |
|---|---|
DigiKey Part Number | 1110-2387-ND |
Manufacturer | |
Manufacturer Product Number | DP5-C-ZP |
Description | SENSOR PRESSURE GAUGE |
Customer Reference | |
Detailed Description | Display |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Measuring Type | - | |
Measuring Range | - | |
Display Type | - | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |

