Similar
Similar

DP4-57P | |
|---|---|
DigiKey Part Number | 1110-2397-ND |
Manufacturer | |
Manufacturer Product Number | DP4-57P |
Description | SENSOR PRESSURE 100KPA GAUGE |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Compound Female - M5 Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | ±14.5PSI (±100kPa) | |
Output Type | PNP - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | ±71.07PSI (±490kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |



