
DP4-52Z | |
|---|---|
DigiKey Part Number | 1110-2394-ND |
Manufacturer | |
Manufacturer Product Number | DP4-52Z |
Description | SENSOR PRESSURE 1MPA GAUGE |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - M5 Module Box with Display |
Category | Output Type NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Port Size Female - M5 |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 213.21PSI (1470kPa) |
Pressure Type Vented Gauge | Operating Temperature 0°C ~ 50°C |
Operating Pressure 145.04PSI (1000kPa) | Package / Case Module Box with Display |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP-002 | Panasonic Industry | 0 | 1110-3845-ND | 57,74000 € | Similar |


