
DP3-42Z | |
|---|---|
DigiKey Part Number | 1110-2405-ND |
Manufacturer | |
Manufacturer Product Number | DP3-42Z |
Description | SENSOR PRESSURE 1MPA GAUGE |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - 1/8" (3.18mm) BSPT Module Box with Display |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Port Size Female - 1/8" (3.18mm) BSPT |
Series | Port Style Threaded |
Packaging Box | Termination Style Cable |
Part Status Obsolete | Maximum Pressure 213.21PSI (1470kPa) |
Applications Industrial Automation | Operating Temperature -10°C ~ 50°C |
Pressure Type Vented Gauge | Package / Case Module Box with Display |
Operating Pressure 145.04PSI (1000kPa) | Base Product Number |
Output Type NPN - Open Collector |

