
DP2-41N | |
|---|---|
DigiKey Part Number | 1110-1825-ND |
Manufacturer | |
Manufacturer Product Number | DP2-41N |
Description | DIGITAL PRESSURE NPN 12-24VDC |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Female - 1/8" (3.18mm) NPT Module Box with Display |
Datasheet | Datasheet |
Category | Output Type Analog Voltage, NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Port Size Female - 1/8" (3.18mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 71.07PSI (490kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 50°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Module Box with Display |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP-101-M | Panasonic Industry | 22 | 1110-2460-ND | 91,67000 € | Similar |


