
DP2-40E | |
|---|---|
DigiKey Part Number | 1110-2148-ND |
Manufacturer | |
Manufacturer Product Number | DP2-40E |
Description | SENSOR DIGITAL PRESSURE PNP |
Customer Reference | |
Detailed Description | Pressure Sensor -14.65PSI (-101kPa) Vacuum Female - 1/8" (3.18mm) BSPP Module Box with Display |
Datasheet | Datasheet |
Category | Output Type Analog Voltage, PNP - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Port Size Female - 1/8" (3.18mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure -71.07PSI (-490kPa) |
Pressure Type Vacuum | Operating Temperature -10°C ~ 50°C |
Operating Pressure -14.65PSI (-101kPa) | Package / Case Module Box with Display |

