DP2-22Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 22
Unit Price: 90,94000 €
Datasheet
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - 1/8" (3.18mm) BSPT Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP2-22Z

DigiKey Part Number
1110-2422-ND
Manufacturer
Manufacturer Product Number
DP2-22Z
Description
SENSOR PRESSURE 1MPA GAUGE
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - 1/8" (3.18mm) BSPT Module Box with Display
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage, NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
12V ~ 24V
Series
Port Size
Female - 1/8" (3.18mm) BSPT
Packaging
Box
Port Style
Threaded
Part Status
Obsolete
Termination Style
Connector
Applications
Industrial Automation
Maximum Pressure
213.21PSI (1470kPa)
Pressure Type
Vented Gauge
Operating Temperature
-10°C ~ 50°C
Operating Pressure
145.04PSI (1000kPa)
Package / Case
Module Box with Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP-102-MPanasonic Industry221110-2467-ND90,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes