
DP2-22F | |
|---|---|
DigiKey Part Number | 1110-1822-ND |
Manufacturer | |
Manufacturer Product Number | DP2-22F |
Description | SENSOR PRESSURE NPN 12-24VDC |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - 1/8" (3.18mm) NPT Module Box with Display |
Datasheet | Datasheet |
Category | Output Type Analog Voltage, NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Port Size Female - 1/8" (3.18mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 213.21PSI (1470kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 50°C |
Operating Pressure 145.04PSI (1000kPa) | Package / Case Module Box with Display |


