Similar
Similar

DP2-22F-P | |
|---|---|
DigiKey Part Number | 1110-1823-ND |
Manufacturer | |
Manufacturer Product Number | DP2-22F-P |
Description | SENSOR PRESSURE PNP 12-24VDC |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - 1/8" (3.18mm) NPT Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage, PNP - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 213.21PSI (1470kPa) | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |



