
DP2-21 | |
|---|---|
DigiKey Part Number | 1110-2440-ND |
Manufacturer | |
Manufacturer Product Number | DP2-21 |
Description | SENSOR PRESSURE 100KPA GAUGE |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Female - 1/8" (3.18mm) BSPT Module Box with Display |
Datasheet | Datasheet |
Category | Output Type Analog Voltage, NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Port Size Female - 1/8" (3.18mm) BSPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 71.07PSI (490kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 50°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Module Box with Display |


