DP2-20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 24
Unit Price: 90,94000 €
Datasheet
Pressure Sensor -14.65PSI (-101kPa) Vacuum Female - 1/8" (3.18mm) BSPT Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP2-20

DigiKey Part Number
1110-2147-ND
Manufacturer
Manufacturer Product Number
DP2-20
Description
SENSOR DIGITAL PRESSURE NPN
Customer Reference
Detailed Description
Pressure Sensor -14.65PSI (-101kPa) Vacuum Female - 1/8" (3.18mm) BSPT Module Box with Display
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage, NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
12V ~ 24V
Series
Port Size
Female - 1/8" (3.18mm) BSPT
Packaging
Box
Port Style
Threaded
Part Status
Obsolete
Termination Style
Connector
Applications
Industrial Automation
Maximum Pressure
-71.07PSI (-490kPa)
Pressure Type
Vacuum
Operating Temperature
-10°C ~ 50°C
Operating Pressure
-14.65PSI (-101kPa)
Package / Case
Module Box with Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP-101-MPanasonic Industry241110-2460-ND90,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes