
DP-M2A | |
|---|---|
DigiKey Part Number | 1110-1844-ND |
Manufacturer | |
Manufacturer Product Number | DP-M2A |
Description | SENSOR PRESSURE 2KPA NPN ANALOG |
Customer Reference | |
Detailed Description | Pressure Sensor 0.29PSI (2kPa) Differential Male - 0.18" (4.57mm) Tube 4 mA ~ 20 mA Module Box with Display |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Panasonic Industrial Automation Sales | Accuracy ±1% |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Port Size Male - 0.18" (4.57mm) Tube |
Part Status Obsolete | Port Style Barbless |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Differential | Maximum Pressure 0.87PSI (6kPa) |
Operating Pressure 0.29PSI (2kPa) | Operating Temperature 0°C ~ 50°C |
Output Type Analog Current, NPN - Open Collector | Package / Case Module Box with Display |

