
DP-M2 | |
|---|---|
DigiKey Part Number | 1110-2472-ND |
Manufacturer | |
Manufacturer Product Number | DP-M2 |
Description | SENSOR PRESSURE 2KPA DIFF |
Customer Reference | |
Detailed Description | Pressure Sensor 0.29PSI (2kPa) Differential Male - 0.18" (4.57mm) Tube Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 0.29PSI (2kPa) | |
Output Type | NPN - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - 0.18" (4.57mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 0.87PSI (6kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |

