
DP-102A-M | |
|---|---|
DigiKey Part Number | 1110-2447-ND |
Manufacturer | |
Manufacturer Product Number | DP-102A-M |
Description | SENSOR PRESSURE -0.1 - 1MPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Vented Gauge Female - M5 Module |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Box | Termination Style Connector |
Part Status Active | Maximum Pressure -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) |
Applications Industrial Automation | Operating Temperature -10°C ~ 50°C |
Pressure Type Vented Gauge | Package / Case Module |
Operating Pressure -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | Base Product Number |
Output Type Analog Current/Voltage, NPN - Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,90000 € | 101,90 € |
| Unit Price without VAT: | 101,90000 € |
|---|---|
| Unit Price with VAT: | 121,26100 € |

