Pressure Sensor ±14.5PSI (±100kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPT Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP-101Z

DigiKey Part Number
1110-2458-ND
Manufacturer
Manufacturer Product Number
DP-101Z
Description
SENSOR PRESSURE 100KPA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±14.5PSI (±100kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPT Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Panasonic Industrial Automation Sales
Port Size
Female - M5, Male - 1/8" (3.18mm) BSPT
Series
Port Style
Threaded
Packaging
Box
Termination Style
Connector
Part Status
Active
Maximum Pressure
±72.52PSI (±500kPa)
Applications
Industrial Automation
Operating Temperature
-10°C ~ 50°C
Pressure Type
Vented Gauge
Package / Case
Module
Operating Pressure
±14.5PSI (±100kPa)
Base Product Number
Output Type
NPN - Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
190,94000 €90,94 €
Manufacturers Standard Package
Unit Price without VAT:90,94000 €
Unit Price with VAT:108,21860 €