


DP-001-P | |
|---|---|
DigiKey Part Number | 1110-3842-ND |
Manufacturer | |
Manufacturer Product Number | DP-001-P |
Description | SENSOR DIGITAL PRESSURE LO PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Vented Gauge Female - M5 Module Box with Display |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Box | Termination Style Cable/Wire Leads |
Part Status Active | Maximum Pressure 72.52PSI (500kPa) |
Applications Industrial Automation | Operating Temperature 0°C ~ 50°C |
Pressure Type Vented Gauge | Package / Case Module Box with Display |
Operating Pressure ±14.5PSI (±100kPa) | Base Product Number |
Output Type PNP - Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,28000 € | 57,28 € |
| Unit Price without VAT: | 57,28000 € |
|---|---|
| Unit Price with VAT: | 68,16320 € |


