Similar
Similar

DN6853-A | |
|---|---|
DigiKey Part Number | DN6853-A-ND |
Manufacturer | |
Manufacturer Product Number | DN6853-A |
Description | MAGNETIC SWITCH BIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 16V |
Mfr | Current - Supply (Max) 6mA |
Packaging Bulk | Current - Output (Max) 10µA |
Part Status Obsolete | Output Type Open Collector |
Function Bipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization North Pole | Supplier Device Package 3-SIP |
Sensing Range -30mT Trip, 30mT Release | Package / Case 3-SSIP |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1881EUA-AAA-000-BU | Melexis Technologies NV | 27.890 | US1881EUA-AAA-000-BU-ND | 0,51000 € | Similar |
| US1881LUA-AAA-000-BU | Melexis Technologies NV | 16.853 | US1881LUA-AAA-000-BU-ND | 0,54000 € | Similar |


