
DMG201020R | |
|---|---|
DigiKey Part Number | DMG201020RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG201020R |
Description | TRANS NPN PNP 50V MINI5-G3-B |
Customer Reference | |
Detailed Description | Transistor General Amplification NPN + PNP (Emitter Coupled) 50V 500mA Surface Mount Mini5-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMG201020R Models |
Category | Voltage - Rated 50V |
Manufacturer Panasonic Industry | Current Rating (Amps) 500mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SC-74A, SOT-753 |
Transistor Type NPN + PNP (Emitter Coupled) | Supplier Device Package Mini5-G3-B |
Applications General Amplification | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS5Y2FSTR | Rohm Semiconductor | 7.471 | 846-QS5Y2FSCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16406 € | 492,18 € |
| 6.000 | 0,15208 € | 912,48 € |
| 9.000 | 0,14594 € | 1.313,46 € |
| 15.000 | 0,14225 € | 2.133,75 € |
| Unit Price without VAT: | 0,16406 € |
|---|---|
| Unit Price with VAT: | 0,19523 € |


