DMC964020R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,08467 €
Datasheet

Direct


Rohm Semiconductor
In Stock: 7.866
Unit Price: 0,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,05057 €
Datasheet

Similar


onsemi
In Stock: 3.535
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 52.000
Unit Price: 0,06799 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.780
Unit Price: 0,43000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC964020R

DigiKey Part Number
DMC964020RTR-ND - Tape & Reel (TR)
DMC964020RCT-ND - Cut Tape (CT)
DMC964020RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC964020R
Description
TRANS PREBIAS 2NPN SSMINI6-F3-B
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC964020R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMini6-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,15607 €1.248,56 €
16.0000,15136 €2.421,76 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €