DMA9610F0R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 4.000
Unit Price: 0,34000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA9610F0R

DigiKey Part Number
DMA9610F0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMA9610F0R
Description
TRANS PREBIAS 2PNP SSMINI5-F4-B
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DMA9610F0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
SSMini5-F4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,15607 €1.248,56 €
16.0000,15136 €2.421,76 €
Manufacturers Standard Package
Unit Price without VAT:0,15607 €
Unit Price with VAT:0,18572 €