Similar

DMA961030R | |
|---|---|
DigiKey Part Number | DMA961030RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA961030R |
Description | TRANS PREBIAS 2PNP SSMINI5-F4-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMA961030R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 125mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-665 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SSMini5-F4-B |
Resistor - Base (R1) 47kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMA2T2R | Rohm Semiconductor | 0 | EMA2T2RTR-ND | 0,08816 € | Similar |
| EMB2FHAT2R | Rohm Semiconductor | 0 | 846-EMB2FHAT2RCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15413 € | 1.233,04 € |
| 16.000 | 0,14948 € | 2.391,68 € |
| Unit Price without VAT: | 0,15413 € |
|---|---|
| Unit Price with VAT: | 0,18341 € |



