DMA502010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 887
Unit Price: 0,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.792
Unit Price: 0,39000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini5-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA502010R

DigiKey Part Number
DMA502010RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMA502010R
Description
TRANS 2PNP 50V 100MA SMINI5-F3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini5-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DMA502010R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
150mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-SMD, Flat Leads
Supplier Device Package
SMini5-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08757 €262,71 €
6.0000,08038 €482,28 €
9.0000,07668 €690,12 €
15.0000,07250 €1.087,50 €
21.0000,07001 €1.470,21 €
30.0000,06759 €2.027,70 €
75.0000,06702 €5.026,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08757 €
Unit Price with VAT:0,10421 €