DB6X314K0R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.342
Unit Price: 0,79000 €
Datasheet
Diode Array 3 Independent 30 V 30mA (DC) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB6X314K0R

DigiKey Part Number
DB6X314K0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB6X314K0R
Description
DIODE ARRAY SCHOT 30V 30MA MINI6
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 30mA (DC) Surface Mount SOT-23-6
EDA/CAD Models
DB6X314K0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
300 nA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29860 €895,80 €
6.0000,28594 €1.715,64 €
Manufacturers Standard Package
Unit Price without VAT:0,29860 €
Unit Price with VAT:0,35533 €