Diode Array 2 Independent 30 V 30mA (DC) Surface Mount 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 30 V 30mA (DC) Surface Mount 4-SMD, Flat Leads
4-SMD, Flat Leads

DB4J314K0R

DigiKey Part Number
DB4J314K0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB4J314K0R
Description
DIODE ARR SCHOTT 30V 30MA SMINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 30mA (DC) Surface Mount 4-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
DB4J314K0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
300 nA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SMini4-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05444 €163,32 €
6.0000,04961 €297,66 €
9.0000,04712 €424,08 €
15.0000,04430 €664,50 €
21.0000,04262 €895,02 €
30.0000,04099 €1.229,70 €
75.0000,03754 €2.815,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05444 €
Unit Price with VAT:0,06478 €