Similar
Similar

DB3X313K0L | |
|---|---|
DigiKey Part Number | DB3X313K0LTR-ND - Tape & Reel (TR) DB3X313K0LCT-ND - Cut Tape (CT) DB3X313K0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X313K0L |
Description | DIODE SCHOTTK 30V 200MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount MINI3-G3-B |
EDA/CAD Models | DB3X313K0L Models |
Category | Reverse Recovery Time (trr) 1.5 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3.8pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54-7-F | Diodes Incorporated | 276.370 | BAT54-FDICT-ND | 0,14000 € | Similar |
| RB421DFHT146 | Rohm Semiconductor | 0 | 846-RB421DFHT146CT-ND | 0,53000 € | Similar |
| RB421DT146 | Rohm Semiconductor | 0 | RB421DT146CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03029 € | 181,74 € |
| 9.000 | 0,02865 € | 257,85 € |
| 15.000 | 0,02679 € | 401,85 € |
| 21.000 | 0,02568 € | 539,28 € |
| 30.000 | 0,02460 € | 738,00 € |
| 75.000 | 0,02220 € | 1.665,00 € |
| 150.000 | 0,02070 € | 3.105,00 € |
| 300.000 | 0,02061 € | 6.183,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



