Similar
Similar
Similar

DB3X209K0L | |
|---|---|
DigiKey Part Number | DB3X209K0LTR-ND - Tape & Reel (TR) DB3X209K0LCT-ND - Cut Tape (CT) DB3X209K0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X209K0L |
Description | DIODE SCHOTTK 20V 500MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DB3X209K0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.4 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MINI3-G3-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03808 € | 228,48 € |
| 9.000 | 0,03608 € | 324,72 € |
| 15.000 | 0,03383 € | 507,45 € |
| 21.000 | 0,03248 € | 682,08 € |
| 30.000 | 0,03116 € | 934,80 € |
| 75.000 | 0,02826 € | 2.119,50 € |
| 150.000 | 0,02722 € | 4.083,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



