Similar

DB3J208K0L | |
|---|---|
DigiKey Part Number | DB3J208K0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3J208K0L |
Description | DIODE SCHOTT 20V 700MA SMINI3F2B |
Customer Reference | |
Detailed Description | Diode 20 V 700mA Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DB3J208K0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.3 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 12pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini3-F2-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04572 € | 274,32 € |
| 9.000 | 0,04340 € | 390,60 € |
| 15.000 | 0,04078 € | 611,70 € |
| 21.000 | 0,03921 € | 823,41 € |
| 30.000 | 0,03768 € | 1.130,40 € |
| 75.000 | 0,03431 € | 2.573,25 € |
| 150.000 | 0,03410 € | 5.115,00 € |
| Unit Price without VAT: | 0,04572 € |
|---|---|
| Unit Price with VAT: | 0,05441 € |


