DB2X41400L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 668.175
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 859
Unit Price: 0,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 14.069
Unit Price: 0,56000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.248
Unit Price: 0,60000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.350
Unit Price: 0,56000 €
Datasheet
Diode 40 V 2A Surface Mount Mini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount Mini2-F4-B
MINI2

DB2X41400L

DigiKey Part Number
DB2X41400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2X41400L
Description
DIODE SCHOTTKY 40V 2A MINI2-F4-B
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount Mini2-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DB2X41400L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
70pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini2-F4-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes