Similar
Similar



DB2W40900L | |
|---|---|
DigiKey Part Number | DB2W40900LTR-ND - Tape & Reel (TR) DB2W40900LCT-ND - Cut Tape (CT) DB2W40900LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2W40900L |
Description | DIODE SCHOTTKY 40V 3A MINI2-F3-B |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount Mini2-F3-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 70pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini2-F3-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10988 € | 329,64 € |
| 6.000 | 0,10122 € | 607,32 € |
| 9.000 | 0,09677 € | 870,93 € |
| 15.000 | 0,09176 € | 1.376,40 € |
| 21.000 | 0,08877 € | 1.864,17 € |
| 30.000 | 0,08828 € | 2.648,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



