DB2U31600L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 15.121
Unit Price: 0,29000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.847
Unit Price: 0,56000 €
Datasheet
Image for DB2U31600L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2U31600L

DigiKey Part Number
DB2U31600L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2U31600L
Description
DIODE SCHOTTKY 30V 100MA SOD923
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
800 ps
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
2pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes