DB2L33500L1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 4.947
Unit Price: 0,57000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 98.992
Unit Price: 0,57000 €
Datasheet
Diode 30 V 100mA Surface Mount 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount 0201 (0603 Metric)
Dx2xxxxx0L1-0201

DB2L33500L1

DigiKey Part Number
P18979TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2L33500L1
Description
DIODE SCHOTTKY 30V 100MA 0201
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DB2L33500L1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
400 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.6 ns
Current - Reverse Leakage @ Vr
70 µA @ 30 V
Capacitance @ Vr, F
4.4pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0201 (0603 Metric)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08129 €81,29 €
2.0000,07363 €147,26 €
3.0000,06967 €209,01 €
5.0000,06519 €325,95 €
7.0000,06252 €437,64 €
10.0000,05991 €599,10 €
25.0000,05414 €1.353,50 €
50.0000,05078 €2.539,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08129 €
Unit Price with VAT:0,09674 €