Similar
Similar

DB2J30900L | |
|---|---|
DigiKey Part Number | DB2J30900LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J30900L |
Description | DIODE SCHOTT 30V 100MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.3 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 3pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02769 € | 83,07 € |
| 6.000 | 0,02499 € | 149,94 € |
| 9.000 | 0,02360 € | 212,40 € |
| 15.000 | 0,02202 € | 330,30 € |
| 21.000 | 0,02108 € | 442,68 € |
| 30.000 | 0,02016 € | 604,80 € |
| 75.000 | 0,01812 € | 1.359,00 € |
| 150.000 | 0,01685 € | 2.527,50 € |
| 300.000 | 0,01625 € | 4.875,00 € |
| Unit Price without VAT: | 0,02769 € |
|---|---|
| Unit Price with VAT: | 0,03295 € |


