DA6X102P0R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2.347
Unit Price: 0,83000 €
Datasheet
Diode Array 2 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA6X102P0R

DigiKey Part Number
DA6X102P0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA6X102P0R
Description
DIODE ARRAY GP 80V 100MA MINI6
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-23-6
EDA/CAD Models
DA6X102P0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18217 €546,51 €
6.0000,16915 €1.014,90 €
9.0000,16247 €1.462,23 €
15.0000,16095 €2.414,25 €
Manufacturers Standard Package
Unit Price without VAT:0,18217 €
Unit Price with VAT:0,21678 €