Diode Array 2 Independent 80 V 100mA (DC) Surface Mount 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 80 V 100mA (DC) Surface Mount 4-SMD, Flat Leads
4-SMD, Flat Leads

DA4J101K0R

DigiKey Part Number
DA4J101K0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA4J101K0R
Description
DIODE ARRAY GP 80V 100MA SMINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 100mA (DC) Surface Mount 4-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
DA4J101K0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panasonic Industry
Reverse Recovery Time (trr)
3 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
4-SMD, Flat Leads
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SMini4-F3-B
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10800 €324,00 €
6.0000,09946 €596,76 €
9.0000,09508 €855,72 €
15.0000,09013 €1.351,95 €
21.0000,08719 €1.830,99 €
30.0000,08648 €2.594,40 €
Manufacturers Standard Package
Unit Price without VAT:0,10800 €
Unit Price with VAT:0,12852 €