Similar

DA3X108K0L | |
|---|---|
DigiKey Part Number | DA3X108K0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3X108K0L |
Description | DIODE STD 300V 100MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 300 V 100mA Surface Mount MINI3-G3-B |
EDA/CAD Models | DA3X108K0L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 300 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 3.5pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS101,215 | Nexperia USA Inc. | 43 | 1727-2079-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,02773 € | 166,38 € |
| 9.000 | 0,02621 € | 235,89 € |
| 15.000 | 0,02448 € | 367,20 € |
| 21.000 | 0,02345 € | 492,45 € |
| 30.000 | 0,02245 € | 673,50 € |
| 75.000 | 0,02022 € | 1.516,50 € |
| 150.000 | 0,01883 € | 2.824,50 € |
| 300.000 | 0,01849 € | 5.547,00 € |
| Unit Price without VAT: | 0,02773 € |
|---|---|
| Unit Price with VAT: | 0,03300 € |


