DA2J10400L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 22.170
Unit Price: 0,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 508.703
Unit Price: 0,17000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Diode 80 V 200mA Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA2J10400L

DigiKey Part Number
DA2J10400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA2J10400L
Description
DIODE STD 80V 200MA SMINI2F5B
Customer Reference
Detailed Description
Diode 80 V 200mA Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DA2J10400L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F5-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,02107 €189,63 €
15.0000,01963 €294,45 €
21.0000,01878 €394,38 €
30.0000,01794 €538,20 €
75.0000,01608 €1.206,00 €
150.0000,01492 €2.238,00 €
300.0000,01409 €4.227,00 €
Unit Price without VAT:0,02107 €
Unit Price with VAT:0,02507 €