
CY-192VB-P-Z-Y | |
|---|---|
DigiKey Part Number | 1110-1486-ND |
Manufacturer | |
Manufacturer Product Number | CY-192VB-P-Z-Y |
Description | SENSOR RETROREFLECTIVE 4M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) PNP - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Connector, M12, 4POS |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Retroreflective | Operating Temperature -25°C ~ 55°C |
Sensing Distance 157.480" (4m) | Base Product Number |
Voltage - Supply 12V ~ 24V |


