
CY-122VB-P-Z | |
|---|---|
DigiKey Part Number | 1110-1455-ND |
Manufacturer | |
Manufacturer Product Number | CY-122VB-P-Z |
Description | SENSOR REFLECTIVE 60CM PNP |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 23.6" (60cm) 2.0' PNP - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Connector, M12, 4POS |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable |
Sensing Distance 23.6" (60cm) 2.0' | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |


