Reflective, Diffuse Optical Sensor 3.937" (100mm) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY-121B-P

DigiKey Part Number
1110-1430-ND
Manufacturer
Manufacturer Product Number
CY-121B-P
Description
SENSOR REFLECTIVE 100MM PNP
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 3.937" (100mm) PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
PNP - Open Collector
Series
Light Source
Infrared
Packaging
Box
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Reflective, Diffuse
Cable Length
78.74" (2m)
Sensing Distance
3.937" (100mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.