
CY-11B | |
|---|---|
DigiKey Part Number | 1110-1809-ND |
Manufacturer | |
Manufacturer Product Number | CY-11B |
Description | SENSOR THROUGH-BEAM 12M DO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 472.4" (12m) 39.4' Dark-On |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration Dark-On |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 55°C |
Sensing Distance 472.4" (12m) 39.4' | Base Product Number |
Voltage - Supply 24V ~ 240V |

