
CY-111VB | |
|---|---|
DigiKey Part Number | 1110-1421-ND |
Manufacturer | |
Manufacturer Product Number | CY-111VB |
Description | SENSOR THRU-BEAM 15M NPN OPEN CL |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |

