
CY-111B-P-Z | |
|---|---|
DigiKey Part Number | 1110-1415-ND |
Manufacturer | |
Manufacturer Product Number | CY-111B-P-Z |
Description | SENSOR THROUGH-BEAM 15M PNP |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) PNP - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Connector, M12, 4POS |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 55°C |
Sensing Distance 590.551" (15m) | Base Product Number |
Voltage - Supply 12V ~ 24V |


