
CX-491 | |
|---|---|
DigiKey Part Number | 1110-2134-ND |
Manufacturer | |
Manufacturer Product Number | CX-491 |
Description | SENSOR RETROREFL 5M NPN OPEN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 16.40' (5m) NPN - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 196.85" (5m) |
Sensing Distance 16.40' (5m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,70000 € | 78,70 € |
| Unit Price without VAT: | 78,70000 € |
|---|---|
| Unit Price with VAT: | 93,65300 € |






