Retroreflective Optical Sensor 78.7" (200cm) 6.6' NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-482

DigiKey Part Number
1110-1805-ND
Manufacturer
Manufacturer Product Number
CX-482
Description
SENSOR RETROREFL 200CM NPN OPEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 78.7" (200cm) 6.6' NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
78.7" (200cm) 6.6'
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Open Collector
Light Source
Infrared
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1170,14000 €170,14 €
Manufacturers Standard Package
Unit Price without VAT:170,14000 €
Unit Price with VAT:202,46660 €