
CX-482-Z | |
|---|---|
DigiKey Part Number | CX-482-Z-ND |
Manufacturer | |
Manufacturer Product Number | CX-482-Z |
Description | SENSOR RETROREFL 200CM NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.7" (200cm) 6.6' NPN - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Connector, M8, 4POS |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Operating Temperature -25°C ~ 55°C |
Sensing Distance 78.7" (200cm) 6.6' | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,03000 € | 168,03 € |
| Unit Price without VAT: | 168,03000 € |
|---|---|
| Unit Price with VAT: | 199,95570 € |



