
CX-424-J | |
|---|---|
DigiKey Part Number | CX-424-J-ND |
Manufacturer | |
Manufacturer Product Number | CX-424-J |
Description | SENSOR REFLECTIVE 100MM NPN OPEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) NPN - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared (860nm) |
Packaging Box | Connection Method Connector, M12, 4POS |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 3.937" (100mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,86000 € | 86,86 € |
| Unit Price without VAT: | 86,86000 € |
|---|---|
| Unit Price with VAT: | 103,36340 € |

