
CX-422-P-Z | |
|---|---|
DigiKey Part Number | 1110-1790-ND |
Manufacturer | |
Manufacturer Product Number | CX-422-P-Z |
Description | SENSOR REFLECTIVE 800MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 31.496" (800mm) PNP - Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 31.496" (800mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector | |
Light Source | Infrared (860nm) | |
Connection Method | Connector, M8, 4POS | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,18000 € | 86,18 € |
| Unit Price without VAT: | 86,18000 € |
|---|---|
| Unit Price with VAT: | 102,55420 € |

