Direct

CX-421-C05 | |
|---|---|
DigiKey Part Number | CX-421-C05-ND |
Manufacturer | |
Manufacturer Product Number | CX-421-C05 |
Description | SENSOR REFLECTIVE 300MM NPN OPEN |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 11.811" (300mm) NPN - Open Collector |
Category | Output Configuration NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Light Source Infrared (860nm) |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 11.811" (300mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 1ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX-421 | Panasonic Industry | 117 | 1110-2125-ND | 78,53000 € | Direct |


