
CX-413-P | |
|---|---|
DigiKey Part Number | 1110-1406-ND |
Manufacturer | |
Manufacturer Product Number | CX-413-P |
Description | SENSOR THROUGH-BEAM 30M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 30m PNP - Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 30m | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 2ms | |
Output Configuration | PNP - Open Collector | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,73000 € | 96,73 € |
| Unit Price without VAT: | 96,73000 € |
|---|---|
| Unit Price with VAT: | 115,10870 € |

